Isolatori RF

Risultati: 1.367
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Frequenza dB isolamento Potenza nominale Direzione di funzionamento Perdita di inserzione VSWR Stile di montaggio Serie RF Genere Temperatura di lavoro minima Temperatura di lavoro massima Dimensioni Impedenza Potenza riflettente Placcatura del contatto Materiale corpo Confezione
Pasternack Isolatori RF Isolator with 18 dB Isolation from 2 GHz to 4 GHz, 10 Watts and SMA Female 18A magazzino
Min: 1
Mult.: 1

2 GHz to 4 GHz 18 dB 10 W 0.75 dB 1.4:1 SMA Female, Female 32 mm x 34.04 mm x 18.03 mm 50 Ohms Aluminum Bulk
Pasternack Isolatori RF Isolator With 17 dB Isolation From 3.5 GHz to 12.8 GHz, 2 Watts And SMA Female 1A magazzino
Min: 1
Mult.: 1

Bulk
Molex Isolatori RF SMSJ Isolator 7.1-8.5GHz 11mm 377A magazzino
Min: 1
Mult.: 1

7.1 GHz to 8.5 GHz 18 dB 10 W Clockwise 0.5 dB Solder - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Molex Isolatori RF SMSJ Isolator 1.805-1.88GHz 18mm 340A magazzino
Min: 1
Mult.: 1

1.805 GHz to 1.88 GHz Counterclockwise 0.18 dB Solder - 40 C + 120 C 50 Ohms
Pasternack Isolatori RF Isolator With 20 dB Isolation From 11 GHz to 18 GHz, 1 Watt And SMA Female 1A magazzino
Min: 1
Mult.: 1
11 GHz to 18 GHz 20 dB 1 W 0.5 dB 1.25:1 SMA Female, Female - 20 C + 65 C 12.7 mm x 14.48 mm x 9.91 mm 50 Ohms Bulk
Fairview Microwave Isolatori RF Dual Junction Isolator N Female with 40 dB Isolation from 2 GHz to 4 GHz Rated to 50 Watts 1A magazzino
Min: 1
Mult.: 1
2 GHz to 4 GHz 40 dB 50 W N Bag
Fairview Microwave Isolatori RF Isolator SMA Female with 20 dB Isolation from 8 GHz to 12 GHz Rated to 10 Watts 1A magazzino
Min: 1
Mult.: 1
8 GHz to 12 GHz 20 dB 10 W SMA Bag
Fairview Microwave Isolatori RF Isolator SMA Female to SMA Male with 10 dB Isolation from 6 GHz to 18 GHz Rated to 10 Watts 2A magazzino
Min: 1
Mult.: 1
6 GHz to 18 GHz 10 dB 10 W SMA Bag
Fairview Microwave Isolatori RF Isolator 2.92mm Female with 14 dB Isolation from 18 GHz to 26.5 GHz Rated to 10 Watts 1A magazzino
Min: 1
Mult.: 1
18 GHz to 26.5 GHz 14 dB 10 W 2.92 mm Bag
Fairview Microwave Isolatori RF Isolator 2.92mm Female with 12 dB Isolation from 26.5 GHz to 40 GHz Rated to 10 Watts 1A magazzino
Min: 1
Mult.: 1
26.5 GHz to 40 GHz 12 dB 10 W 2.92 mm Bag
Fairview Microwave Isolatori RF High Power Isolator N Female With 18 dB Isolation From 4 GHz to 8 GHz Rated to 50 Watts 1A magazzino
Min: 1
Mult.: 1
4 GHz to 8 GHz 18 dB 50 W N Bag
Fairview Microwave Isolatori RF Isolator SMA Female With 18 dB Isolation From 7 GHz to 12.4 GHz Rated to 10 Watts 1A magazzino
Min: 1
Mult.: 1
7 GHz to 12.4 GHz 18 dB 10 W SMA Bag
Molex Isolatori RF SMSJ Isolator 3.4-3.8GHz 10mm 625A magazzino
Min: 1
Mult.: 1

3.4 GHz to 3.8 GHz 20 dB 50 W Clockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel
Molex Isolatori RF SMSJ Isolator 7.1-8.5GHz 11mm 357A magazzino
Min: 1
Mult.: 1

7.1 GHz to 8.5 GHz Counterclockwise 50 Ohms
Molex Isolatori RF SMSJ Isolator 717-756MHz 23mm 226A magazzino
Min: 1
Mult.: 1

717 MHz to 756 MHz Counterclockwise 50 Ohms
Molex Isolatori RF SMSJ Isolator 925-960MHz 23mm 239A magazzino
Min: 1
Mult.: 1

925 MHz to 950 MHz Counterclockwise 50 Ohms
Molex Isolatori RF SMSJ Isolator 3.4-3.8GHz 10mm 728A magazzino
Min: 1
Mult.: 1
: 250

3.4 GHz to 3.8 GHz 20 dB 50 W Counterclockwise 0.3 dB - 40 C + 105 C 10 mm x 7 mm 50 Ohms Silver Steel Reel, Cut Tape
Molex Isolatori RF SMSJ Isolator 5.65-7.15GHz 11mm 448A magazzino
Min: 1
Mult.: 1

5.65 GHz to 7.15 GHz 18 dB 10 W Clockwise 0.5 dB - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Molex Isolatori RF SMSJ Isolator 5.65-7.15GHz 11mm 442A magazzino
Min: 1
Mult.: 1

5.65 GHz to 7.15 GHz 18 dB 10 W Counterclockwise 0.5 dB Solder - 40 C + 85 C 11 mm x 7 mm 50 Ohms Gold Steel
Molex Isolatori RF SMSJ Isolator 2.11-2.17GHz 18mm 360A magazzino
Min: 1
Mult.: 1

2.11 GHz to 2.17 GHz Clockwise 50 Ohms
Molex Isolatori RF SMSJ Isolator 760-810MHz 23mm 178A magazzino
Min: 1
Mult.: 1

753 MHz to 803 MHz 22 dB 130 W Clockwise 0.3 dB SMD/SMT - 40 C + 115 C 23 mm x 10 mm 50 Ohms Steel
Molex Isolatori RF SMSJ Isolator 1.805-1.88GHz 18mm 256A magazzino
Min: 1
Mult.: 1

1.805 GHz to 1.88 GHz 28 dB 100 W Clockwise 0.18 dB SMD/SMT - 40 C + 120 C 18 mm 50 Ohms
Molex Isolatori RF SMSJ Isolator 2.62-2.69GHz 18mm 360A magazzino
Min: 1
Mult.: 1

2.62 GHz to 2.69 GHz 28 dB 100 W Clockwise 0.18 dB SMD/SMT - 40 C + 120 C 50 Ohms
Molex Isolatori RF SMSJ Isolator 717-756MHz 23mm 239A magazzino
Min: 1
Mult.: 1

717 MHz to 756 MHz Clockwise 50 Ohms
Molex Isolatori RF SMSJ Isolator 617-652MHz 23mm 231A magazzino
Min: 1
Mult.: 1

617 MHz to 652 MHz Counterclockwise 0.35 dB Solder - 40 C + 125 C 50 Ohms